
REF3325AIDCKR | |
|---|---|
DigiKey Part Number | 296-39164-2-ND - Tape & Reel (TR) 296-39164-1-ND - Cut Tape (CT) 296-39164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3325AIDCKR |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3325AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 70µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.23600 | €12.36 |
| 25 | €1.12560 | €28.14 |
| 100 | €1.00430 | €100.43 |
| 250 | €0.94636 | €236.59 |
| 500 | €0.91148 | €455.74 |
| 1.000 | €0.88274 | €882.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.84725 | €2,541.75 |
| 6.000 | €0.82988 | €4,979.28 |
| 9.000 | €0.82119 | €7,390.71 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.01600 |






