MFR Recommended
Similar
Similar
Similar



REF2933AIDBZTG4 | |
|---|---|
DigiKey Part Number | REF2933AIDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF2933AIDBZTG4 |
Description | IC VREF SERIES 2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2933AIDBZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 36µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 3.35V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.65328 | €326.64 |
| 750 | €0.64003 | €480.02 |
| 1.250 | €0.62534 | €781.67 |
| 1.750 | €0.61674 | €1,079.29 |
| 2.500 | €0.60849 | €1,521.22 |
| 6.250 | €0.59071 | €3,691.94 |
| 12.500 | €0.58000 | €7,250.00 |
| Unit Price without VAT: | €0.65328 |
|---|---|
| Unit Price with VAT: | €0.78394 |



