


REF2925AIDBZT | |
|---|---|
DigiKey Part Number | 296-13482-2-ND - Tape & Reel (TR) 296-13482-1-ND - Cut Tape (CT) 296-13482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2925AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2925AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 28µVp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.84200 | €8.42 |
| 25 | €0.76280 | €19.07 |
| 100 | €0.67580 | €67.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.63436 | €158.59 |
| 500 | €0.60938 | €304.69 |
| 750 | €0.59685 | €447.64 |
| 1.250 | €0.58298 | €728.73 |
| 1.750 | €0.57486 | €1,006.01 |
| 2.500 | €0.56706 | €1,417.65 |
| 6.250 | €0.55027 | €3,439.19 |
| 12.500 | €0.54015 | €6,751.88 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |





