
PTN78060HAZT | |
|---|---|
DigiKey Part Number | 296-PTN78060HAZTTR-ND - Tape & Reel (TR) 296-PTN78060HAZTCT-ND - Cut Tape (CT) 296-PTN78060HAZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN78060HAZT |
Description | DC DC CONVERTER 11.85-22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 3A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060HAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.30000 | €31.30 |
| 5 | €30.13800 | €150.69 |
| 10 | €29.64800 | €296.48 |
| 25 | €29.01240 | €725.31 |
| 50 | €28.54040 | €1,427.02 |
| 100 | €28.07570 | €2,807.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €27.77108 | €6,942.77 |
| Unit Price without VAT: | €31.30000 |
|---|---|
| Unit Price with VAT: | €37.56000 |

