
PTH12040WAST | |
|---|---|
DigiKey Part Number | PTH12040WAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH12040WAST |
Description | DC DC CONVERTER 0.8-5.5V 275W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 50A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12040WAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 2.04" L x 1.04" W x 0.37" H (51.8mm x 26.5mm x 9.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €75.75310 | €7,575.31 |
| Unit Price without VAT: | €75.75310 |
|---|---|
| Unit Price with VAT: | €90.90372 |

