PTH12000LAST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: €15.87784
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 6A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12000LAST

DigiKey Part Number
PTH12000LAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH12000LAST
Description
DC DC CONVERTER 0.8-1.8V 6A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 6A 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12000LAST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC