
PTH08T241WAZ | |
|---|---|
DigiKey Part Number | 296-21339-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T241WAZ |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T241WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.53000 | €22.53 |
| 5 | €21.69400 | €108.47 |
| 10 | €21.34200 | €213.42 |
| 49 | €20.55531 | €1,007.21 |
| 98 | €20.22071 | €1,981.63 |
| 147 | €20.02728 | €2,944.01 |
| 294 | €19.70061 | €5,791.98 |
| Unit Price without VAT: | €22.53000 |
|---|---|
| Unit Price with VAT: | €27.03600 |

