
PTH04T230WAZ | |
|---|---|
DigiKey Part Number | 296-21312-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T230WAZ |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 6A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T230WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.93000 | €15.93 |
| 5 | €15.33600 | €76.68 |
| 10 | €15.08800 | €150.88 |
| 36 | €14.63833 | €526.98 |
| 72 | €14.40042 | €1,036.83 |
| 108 | €14.26269 | €1,540.37 |
| 252 | €13.97917 | €3,522.75 |
| 504 | €13.75103 | €6,930.52 |
| Unit Price without VAT: | €15.93000 |
|---|---|
| Unit Price with VAT: | €19.11600 |

