PTH04T221WAS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.071
Unit Price: €5.59000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 16A 2.2V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH04T221WAS

DigiKey Part Number
296-21788-ND
Manufacturer
Manufacturer Product Number
PTH04T221WAS
Description
DC DC CONVERTER 0.69-3.6V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 16A 2.2V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH04T221WAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
11-SMD Module
Size / Dimension
0.95" L x 0.75" W x 0.36" H (24.1mm x 19.1mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 281 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

281In Stock
Ships from Rochester Electronics, LLC