
PTH04T220WAZ | |
|---|---|
DigiKey Part Number | 296-21403-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T220WAZ |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 16A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T220WAZ Models |
Category | Current - Output (Max) 16A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 11-SMD Module |
Voltage - Input (Min) 2.2V | Size / Dimension 1.00" L x 0.75" W x 0.36" H (25.4mm x 19.1mm x 9.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.64000 | €21.64 |
| 5 | €20.83400 | €104.17 |
| 10 | €20.49700 | €204.97 |
| 42 | €19.81381 | €832.18 |
| 84 | €19.49119 | €1,637.26 |
| 126 | €19.30484 | €2,432.41 |
| 252 | €18.99004 | €4,785.49 |
| Unit Price without VAT: | €21.64000 |
|---|---|
| Unit Price with VAT: | €25.96800 |

