
PTH04070WAST | |
|---|---|
DigiKey Part Number | PTH04070WAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH04070WAST |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04070WAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €8.02740 | €2,006.85 |
| Unit Price without VAT: | €8.02740 |
|---|---|
| Unit Price with VAT: | €9.63288 |

