PT3105A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: €59.09250
Datasheet
Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT3105A

DigiKey Part Number
PT3105A-ND
Manufacturer
Manufacturer Product Number
PT3105A
Description
DC DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 70°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.67" L x 1.48" W x 0.33" H (42.4mm x 37.6mm x 8.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 160 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

160In Stock
Ships from Rochester Electronics, LLC