
PGA5807RGCT | |
|---|---|
DigiKey Part Number | 296-36961-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA5807RGCT |
Description | IC AFE 8 CHAN 64VQFN |
Customer Reference | |
Detailed Description | 8 Channel AFE Bit 60 mW 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PGA5807RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | - | |
Number of Channels | 8 | |
Power (Watts) | 60 mW | |
Voltage - Supply, Analog | 3.15V ~ 3.16V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €26.19724 | €6,549.31 |
| Unit Price without VAT: | €26.19724 |
|---|---|
| Unit Price with VAT: | €31.43669 |

