
PGA203KPG4 | |
|---|---|
DigiKey Part Number | PGA203KPG4-ND |
Manufacturer | |
Manufacturer Product Number | PGA203KPG4 |
Description | IC INST AMP 1 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PGA203KPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


