DAC, Audio 16 b Parallel 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 16 b Parallel 28-PDIP
28-DIP

PCM54HP

DigiKey Part Number
PCM54HP-ND
Manufacturer
Manufacturer Product Number
PCM54HP
Description
IC DAS/ADC/DAC SPECIAL 28-PDIP
Customer Reference
Detailed Description
DAC, Audio 16 b Parallel 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PCM54HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual ±
Manufacturer
Texas Instruments
Voltage - Supply
±4.75V ~ 15.75V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
DAC, Audio
Package / Case
28-DIP (0.600", 15.24mm)
Number of Channels
1
Supplier Device Package
28-PDIP
Resolution (Bits)
16 b
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 92 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

92In Stock
Ships from Rochester Electronics, LLC