Similar



PCM1728E | |
|---|---|
DigiKey Part Number | PCM1728E-ND |
Manufacturer | |
Manufacturer Product Number | PCM1728E |
Description | IC DAC/AUDIO 24BIT 96K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1728E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | €11.56883 | €1,087.47 |
| Unit Price without VAT: | €11.56883 |
|---|---|
| Unit Price with VAT: | €13.88260 |


