PCI CardBus Controller 257-BGA MICROSTAR (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI4520GHK

DigiKey Part Number
296-15366-ND
Manufacturer
Manufacturer Product Number
PCI4520GHK
Description
IC PCI CARDBUS CONTROLLER 257BGA
Customer Reference
Detailed Description
PCI CardBus Controller 257-BGA MICROSTAR (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PCI CardBus Controller
Applications
High-Volume PC Applications
Mounting Type
Surface Mount
Package / Case
257-LFBGA
Supplier Device Package
257-BGA MICROSTAR (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.473 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.473In Stock
Ships from Rochester Electronics, LLC