PCA9554ADGVR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.272
Unit Price: €1.26000
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554ADGVR

DigiKey Part Number
296-21778-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9554ADGVR
Description
IC XPND 400KHZ I2C SMBUS 16TVSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes