Translating Switch Interface 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9548ADGVR

DigiKey Part Number
296-21773-2-ND - Tape & Reel (TR)
296-21773-1-ND - Cut Tape (CT)
296-21773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9548ADGVR
Description
IC INTERFACE SPECIALIZED 24TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translating Switch Interface 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9548ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.09228€2,184.56
4.000€1.06861€4,274.44
6.000€1.05675€6,340.50
Manufacturers Standard Package
Unit Price without VAT:€1.09228
Unit Price with VAT:€1.31074

Other Suppliers on DigiKey

4.500In Stock
Ships from Rochester Electronics, LLC