PCA9515AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.63330
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.547
Unit Price: €6.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.936
Unit Price: €6.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: €7.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €4.14371
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.140
Unit Price: €7.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.797
Unit Price: €6.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: €6.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.80356
Datasheet

Similar


Analog Devices Inc.
In Stock: 145
Unit Price: €6.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.63330
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: €7.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €4.31363
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9515AP

DigiKey Part Number
PCA9515AP-ND
Manufacturer
Manufacturer Product Number
PCA9515AP
Description
IC REDRIVER I2C 2CH 400KHZ 8DIP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
500µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 130 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

130In Stock
Ships from Rochester Electronics, LLC