P82B96PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.666
Unit Price: €3.56000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: €1.62605
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96PWRG4

DigiKey Part Number
P82B96PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P82B96PWRG4
Description
IC REDRIVER I2C 1CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
P82B96PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
4 pF
Voltage - Supply
2V ~ 15V
Current - Supply
4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.36261€2,725.22
4.000€1.33431€5,337.24
6.000€1.32013€7,920.78
Manufacturers Standard Package
Unit Price without VAT:€1.36261
Unit Price with VAT:€1.63513