Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA837IDBVR2

DigiKey Part Number
296-OPA837IDBVR2TR-ND - Tape & Reel (TR)
296-OPA837IDBVR2CT-ND - Cut Tape (CT)
296-OPA837IDBVR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA837IDBVR2
Description
LOW-POWER PRECISION 105-MHZ VOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
340 nA
Mfr
Voltage - Input Offset
30 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
592µA
Part Status
Active
Current - Output / Channel
50 mA
Amplifier Type
Voltage - Supply Span (Min)
2.7 V
Number of Circuits
1
Voltage - Supply Span (Max)
5.4 V
Output Type
Rail-to-Rail
Operating Temperature
-40°C ~ 125°C (TA)
Slew Rate
105V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
50 MHz
Package / Case
SOT-23-6
-3db Bandwidth
5 MHz
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.35000€2.35
10€1.75400€17.54
25€1.60440€40.11
100€1.43960€143.96
250€1.36104€340.26
500€1.31370€656.85
1.000€1.27472€1,274.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.34026€4,020.78
Manufacturers Standard Package
Unit Price without VAT:€2.35000
Unit Price with VAT:€2.82000