
OPA837DBVEVM | |
|---|---|
DigiKey Part Number | 296-48031-ND |
Manufacturer | |
Manufacturer Product Number | OPA837DBVEVM |
Description | EVAL BOARD FOR OPA837 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA837 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 105V/µs | |
-3db Bandwidth | 105MHz | |
Gain Bandwidth Product | 50MHz | |
Current - Output / Channel | 60mA | |
Current - Supply (Main IC) | 612µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.4V, ±1.35V ~ 2.7V | |
Utilized IC / Part | OPA837 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €102.24000 | €102.24 |
| Unit Price without VAT: | €102.24000 |
|---|---|
| Unit Price with VAT: | €122.68800 |

