OPA657NB/3KG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.401
Unit Price: €18.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.124
Unit Price: €7.79000
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA657NB/3KG4

DigiKey Part Number
OPA657NB/3KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA657NB/3KG4
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA657NB/3KG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
700V/µs
Gain Bandwidth Product
1.6 GHz
-3db Bandwidth
350 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
14mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes