
OPA4992QDRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA4992QDRQ1TR-ND - Tape & Reel (TR) 296-OPA4992QDRQ1CT-ND - Cut Tape (CT) 296-OPA4992QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4992QDRQ1 |
Description | AUTOMOTIVE QUAD 40-V 10.6-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4992QDRQ1 Models |
Category | Current - Supply 2.4mA (x4 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 32V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10.6 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 210 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.51000 | €2.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.50906 | €7,527.18 |
| Unit Price without VAT: | €2.51000 |
|---|---|
| Unit Price with VAT: | €3.01200 |

