
OPA4992IPWR | |
|---|---|
DigiKey Part Number | 296-OPA4992IPWRTR-ND - Tape & Reel (TR) 296-OPA4992IPWRCT-ND - Cut Tape (CT) 296-OPA4992IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4992IPWR |
Description | 40-V, QUAD 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4992IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.63000 | €26.30 |
| 25 | €2.41800 | €60.45 |
| 100 | €2.18500 | €218.50 |
| 250 | €2.07384 | €518.46 |
| 500 | €2.00688 | €1,003.44 |
| 1.000 | €1.95176 | €1,951.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.88369 | €5,651.07 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.17600 |

