OPA4234UAG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.039
Unit Price: €4.70000
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: €1.61000
Datasheet

Similar


STMicroelectronics
In Stock: 25.826
Unit Price: €0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 3.325
Unit Price: €0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 1.908
Unit Price: €0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 15.819
Unit Price: €0.25000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.16792
Datasheet

Similar


STMicroelectronics
In Stock: 26
Unit Price: €0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 3.953
Unit Price: €0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 25.268
Unit Price: €0.22000
Datasheet

Similar


STMicroelectronics
In Stock: 1.420
Unit Price: €0.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: €14.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €9.67237
Datasheet

Similar


Analog Devices Inc.
In Stock: 196
Unit Price: €17.49000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4234UAG4

DigiKey Part Number
OPA4234UAG4-ND
Manufacturer
Manufacturer Product Number
OPA4234UAG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4234UAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
70 µV
Current - Supply
275µA (x4 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes