
OPA336P | |
|---|---|
DigiKey Part Number | 2156-OPA336P-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA336P |
Description | IC OPAMP GP R-R 100KHZ SGL 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 4290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | €0.86919 | €258.15 |
| Unit Price without VAT: | €0.86919 |
|---|---|
| Unit Price with VAT: | €1.04303 |

