MFR Recommended
Similar
Similar
Similar

OPA336NA/250G4 | |
|---|---|
DigiKey Part Number | OPA336NA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA336NA/250G4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336NA/250G4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA336NA/250 | Texas Instruments | 1.412 | OPA336NACT-ND | €2.60000 | MFR Recommended |
| MCP6001RT-I/OT | Microchip Technology | 11.254 | MCP6001RT-I/OTCT-ND | €0.25000 | Similar |
| MCP606T-I/OT | Microchip Technology | 2.324 | MCP606T-I/OTCT-ND | €0.70000 | Similar |
| MCP6286T-E/OT | Microchip Technology | 5.963 | MCP6286T-E/OTCT-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.24052 | €620.26 |
| 750 | €1.21803 | €913.52 |
| 1.250 | €1.19308 | €1,491.35 |
| 1.750 | €1.17851 | €2,062.39 |
| 2.500 | €1.16450 | €2,911.25 |
| 6.250 | €1.13434 | €7,089.62 |
| Unit Price without VAT: | €1.24052 |
|---|---|
| Unit Price with VAT: | €1.48862 |






