


OPA2677IDDAR | |
|---|---|
DigiKey Part Number | 296-22968-2-ND - Tape & Reel (TR) 296-22968-1-ND - Cut Tape (CT) 296-22968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2677IDDAR |
Description | IC OPAMP CFA 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2677IDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 18mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.43000 | €6.43 |
| 10 | €4.96500 | €49.65 |
| 25 | €4.59880 | €114.97 |
| 100 | €4.19580 | €419.58 |
| 250 | €4.07920 | €1,019.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.69230 | €9,230.75 |
| Unit Price without VAT: | €6.43000 |
|---|---|
| Unit Price with VAT: | €7.71600 |


