
OPA2625IDGST | |
|---|---|
DigiKey Part Number | 296-43696-2-ND - Tape & Reel (TR) 296-43696-1-ND - Cut Tape (CT) 296-43696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2625IDGST |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2625IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 120 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.35000 | €4.35 |
| 10 | €3.31500 | €33.15 |
| 25 | €3.05680 | €76.42 |
| 100 | €2.77240 | €277.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.63688 | €659.22 |
| 500 | €2.55520 | €1,277.60 |
| 750 | €2.51427 | €1,885.70 |
| 1.250 | €2.46893 | €3,086.16 |
| 1.750 | €2.44243 | €4,274.25 |
| 2.500 | €2.41695 | €6,042.38 |
| Unit Price without VAT: | €4.35000 |
|---|---|
| Unit Price with VAT: | €5.22000 |

