
OPA2364IDR | |
|---|---|
DigiKey Part Number | 296-41355-2-ND - Tape & Reel (TR) 296-41355-1-ND - Cut Tape (CT) 296-41355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2364IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.54000 | €3.54 |
| 10 | €2.67800 | €26.78 |
| 25 | €2.46320 | €61.58 |
| 100 | €2.22630 | €222.63 |
| 250 | €2.11344 | €528.36 |
| 500 | €2.04538 | €1,022.69 |
| 1.000 | €1.98941 | €1,989.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.93031 | €4,825.77 |
| Unit Price without VAT: | €3.54000 |
|---|---|
| Unit Price with VAT: | €4.24800 |

