MFR Recommended

OPA2355DGSA/250G4 | |
|---|---|
DigiKey Part Number | OPA2355DGSA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2355DGSA/250G4 |
Description | IC AMP VOLTAGE FEEDBACK 10VSSOP |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2355DGSA/250G4 Models |
Category | Slew Rate 360V/µs |
Manufacturer Texas Instruments | Current - Supply 8.3 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Discontinued at DigiKey | Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Supplier Device Package 10-VSSOP |
-3db Bandwidth 450 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2355DGSA/250 | Texas Instruments | 592 | 296-12132-1-ND | €3.68000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.86704 | €466.76 |
| 500 | €1.80576 | €902.88 |
| 750 | €1.77511 | €1,331.33 |
| 1.250 | €1.74111 | €2,176.39 |
| 1.750 | €1.72125 | €3,012.19 |
| 2.500 | €1.70215 | €4,255.38 |
| Unit Price without VAT: | €1.86704 |
|---|---|
| Unit Price with VAT: | €2.24045 |


