Similar

OPA2348CKGD4 | |
|---|---|
DigiKey Part Number | OPA2348CKGD4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2348CKGD4 |
Description | IC CMOS 2 CIRCUIT DIE |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail Die |
EDA/CAD Models | OPA2348CKGD4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |


