OPA2344PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.371
Unit Price: €4.16000
Datasheet

Similar


Texas Instruments
In Stock: 1.163
Unit Price: €2.63000
Datasheet

Similar


Microchip Technology
In Stock: 315
Unit Price: €0.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.63050
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2344PAG4

DigiKey Part Number
OPA2344PAG4-ND
Manufacturer
Manufacturer Product Number
OPA2344PAG4
Description
IC CMOS 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2344PAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
200 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes