
OPA2336EA/250 | |
|---|---|
DigiKey Part Number | OPA2336EATR-ND - Tape & Reel (TR) OPA2336EACT-ND - Cut Tape (CT) OPA2336EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2336EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.95000 | €2.95 |
| 10 | €2.22300 | €22.23 |
| 25 | €2.03920 | €50.98 |
| 100 | €1.83770 | €183.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.74148 | €435.37 |
| 500 | €1.68354 | €841.77 |
| 750 | €1.65451 | €1,240.88 |
| 1.250 | €1.62234 | €2,027.92 |
| 1.750 | €1.60354 | €2,806.20 |
| 2.500 | €1.58546 | €3,963.65 |
| Unit Price without VAT: | €2.95000 |
|---|---|
| Unit Price with VAT: | €3.54000 |

