
OPA2336EA/250 | |
|---|---|
DigiKey Part Number | OPA2336EATR-ND - Tape & Reel (TR) OPA2336EACT-ND - Cut Tape (CT) OPA2336EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2336EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336EA/250 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2325DMR2G | onsemi | 5.616 | 488-NCS2325DMR2GCT-ND | €0.82000 | Direct |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | €0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.00000 | €3.00 |
| 10 | €2.25300 | €22.53 |
| 25 | €2.06680 | €51.67 |
| 100 | €1.86260 | €186.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.76508 | €441.27 |
| 500 | €1.70632 | €853.16 |
| 750 | €1.67691 | €1,257.68 |
| 1.250 | €1.64430 | €2,055.38 |
| 1.750 | €1.62525 | €2,844.19 |
| 2.500 | €1.60692 | €4,017.30 |
| Unit Price without VAT: | €3.00000 |
|---|---|
| Unit Price with VAT: | €3.60000 |

