
OPA2171AIDCUT | |
|---|---|
DigiKey Part Number | 296-29514-2-ND - Tape & Reel (TR) 296-29514-1-ND - Cut Tape (CT) 296-29514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2171AIDCUT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2171AIDCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.97200 | €19.72 |
| 25 | €1.80680 | €45.17 |
| 100 | €1.62500 | €162.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.53832 | €384.58 |
| 500 | €1.48604 | €743.02 |
| 750 | €1.47748 | €1,108.11 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.15600 |

