
OPA2170AIDSGR | |
|---|---|
DigiKey Part Number | 296-OPA2170AIDSGRTR-ND - Tape & Reel (TR) 296-OPA2170AIDSGRCT-ND - Cut Tape (CT) 296-OPA2170AIDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2170AIDSGR |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2170AIDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.71900 | €17.19 |
| 25 | €1.57200 | €39.30 |
| 100 | €1.41020 | €141.02 |
| 250 | €1.33296 | €333.24 |
| 500 | €1.30294 | €651.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.20081 | €3,602.43 |
| 6.000 | €1.17766 | €7,065.96 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.77200 |




