
OPA209AIDGKT | |
|---|---|
DigiKey Part Number | 296-28031-2-ND - Tape & Reel (TR) 296-28031-1-ND - Cut Tape (CT) 296-28031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA209AIDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA209AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.95000 | €2.95 |
| 10 | €2.21400 | €22.14 |
| 25 | €2.03080 | €50.77 |
| 100 | €1.82980 | €182.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.73400 | €433.50 |
| 500 | €1.67626 | €838.13 |
| 750 | €1.64733 | €1,235.50 |
| 1.250 | €1.61527 | €2,019.09 |
| 1.750 | €1.59653 | €2,793.93 |
| 2.500 | €1.57852 | €3,946.30 |
| Unit Price without VAT: | €2.95000 |
|---|---|
| Unit Price with VAT: | €3.54000 |


