
OPA196IDBVT | |
|---|---|
DigiKey Part Number | 296-47098-2-ND - Tape & Reel (TR) 296-47098-1-ND - Cut Tape (CT) 296-47098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA196IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA196IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.13800 | €11.38 |
| 25 | €1.03480 | €25.87 |
| 100 | €0.92180 | €92.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.86792 | €216.98 |
| 500 | €0.83546 | €417.73 |
| 750 | €0.81920 | €614.40 |
| 1.250 | €0.80119 | €1,001.49 |
| 1.750 | €0.79066 | €1,383.65 |
| 2.500 | €0.78053 | €1,951.32 |
| 6.250 | €0.75873 | €4,742.06 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |


