Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA191IDR

DigiKey Part Number
296-43805-2-ND - Tape & Reel (TR)
296-43805-1-ND - Cut Tape (CT)
296-43805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA191IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA191IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5.5V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
5 µV
Current - Supply
140µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.77000€2.77
10€2.07700€20.77
25€1.90400€47.60
100€1.71380€171.38
250€1.62316€405.79
500€1.56852€784.26
1.000€1.52355€1,523.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.47606€3,690.15
5.000€1.44745€7,237.25
Manufacturers Standard Package
Unit Price without VAT:€2.77000
Unit Price with VAT:€3.32400