
ONET2511TAY | |
|---|---|
DigiKey Part Number | 296-17427-ND |
Manufacturer | |
Manufacturer Product Number | ONET2511TAY |
Description | IC TRANSIMPEDANCE 1 CIRC DIESALE |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential Diesale |
Datasheet | Datasheet |
Category | Current - Supply 25mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case Die |
Output Type Differential | Supplier Device Package Diesale |
-3db Bandwidth 2.5 GHz | Base Product Number |

