1 Circuit IC Switch 8:1 170Ohm 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX36S08IRUMR

DigiKey Part Number
296-49102-2-ND - Tape & Reel (TR)
296-49102-1-ND - Cut Tape (CT)
296-49102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX36S08IRUMR
Description
IC MUX 8:1 170OHM 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 170Ohm 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MUX36S08IRUMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
136ns, 75ns
-3db Bandwidth
-
Charge Injection
0.3pC
Channel Capacitance (CS(off), CD(off))
2.4pF, 7.5pF
Current - Leakage (IS(off)) (Max)
40pA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.97000€5.97
10€4.60000€46.00
25€4.25760€106.44
100€3.88110€388.11
250€3.87640€969.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€3.39465€10,183.95
Manufacturers Standard Package
Unit Price without VAT:€5.97000
Unit Price with VAT:€7.16400