
MSPM0L1306SDYYR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1306SDYYRTR-ND - Tape & Reel (TR) 296-MSPM0L1306SDYYRCT-ND - Cut Tape (CT) 296-MSPM0L1306SDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306SDYYR |
Description | IC MCU 32BIT 64KB FLSH SOT23-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1306SDYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOT-23-THIN | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.94300 | €9.43 |
| 25 | €0.85600 | €21.40 |
| 100 | €0.76030 | €76.03 |
| 250 | €0.71444 | €178.61 |
| 500 | €0.68684 | €343.42 |
| 1.000 | €0.66413 | €664.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.63608 | €1,908.24 |
| 6.000 | €0.62236 | €3,734.16 |
| 9.000 | €0.61548 | €5,539.32 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |

