
MSPM0L1305TDYYR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1305TDYYRTR-ND - Tape & Reel (TR) 296-MSPM0L1305TDYYRCT-ND - Cut Tape (CT) 296-MSPM0L1305TDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1305TDYYR |
Description | IC MCU 32BIT 32KB FLSH SOT23-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOT-23-THIN | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.80200 | €8.02 |
| 25 | €0.72680 | €18.17 |
| 100 | €0.64350 | €64.35 |
| 250 | €0.60384 | €150.96 |
| 500 | €0.57990 | €289.95 |
| 1.000 | €0.56022 | €560.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.53589 | €1,607.67 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

