
MSPM0L1305TDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1305TDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1305TDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1305TDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1305TDGS20R |
Description | IC MCU 32BIT 32KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-VSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.20100 | €12.01 |
| 25 | €1.14040 | €28.51 |
| 100 | €0.93660 | €93.66 |
| 250 | €0.87548 | €218.87 |
| 500 | €0.77368 | €386.84 |
| 1.000 | €0.61081 | €610.81 |
| 2.500 | €0.57008 | €1,425.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.54158 | €2,707.90 |
| 10.000 | €0.53782 | €5,378.20 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

