
MSPM0L1305SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1305SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1305SRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1305SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1305SRHBR |
Description | IC MCU 32BIT 32KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1305SRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.97700 | €9.77 |
| 25 | €0.88680 | €22.17 |
| 100 | €0.78780 | €78.78 |
| 250 | €0.74036 | €185.09 |
| 500 | €0.71182 | €355.91 |
| 1.000 | €0.69829 | €698.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.65929 | €1,977.87 |
| 6.000 | €0.64508 | €3,870.48 |
| 9.000 | €0.63797 | €5,741.73 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

