
MSPM0L1304TDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1304TDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1304TDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1304TDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304TDGS20R |
Description | IC MCU 32BIT 16KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-VSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.09500 | €10.95 |
| 25 | €1.03920 | €25.98 |
| 100 | €0.85370 | €85.37 |
| 250 | €0.79804 | €199.51 |
| 500 | €0.70522 | €352.61 |
| 1.000 | €0.55675 | €556.75 |
| 2.500 | €0.51964 | €1,299.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.49365 | €2,468.25 |
| 10.000 | €0.49022 | €4,902.20 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |







