ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1304SRHBR

DigiKey Part Number
296-MSPM0L1304SRHBRTR-ND - Tape & Reel (TR)
296-MSPM0L1304SRHBRCT-ND - Cut Tape (CT)
296-MSPM0L1304SRHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1304SRHBR
Description
IC MCU 32BIT 16KB FLASH 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0L1304SRHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.778
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.24000€1.24
10€0.90800€9.08
25€0.82320€20.58
100€0.73070€73.07
250€0.68656€171.64
500€0.65990€329.95
1.000€0.63798€637.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.61089€1,832.67
Manufacturers Standard Package
Unit Price without VAT:€1.24000
Unit Price with VAT:€1.48800